Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD4FD361JO3 | |
|---|---|
DigiKey Part Number | CD4FD361JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD4FD361JO3 |
Description | CAP MICA 360PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 360 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.098" (2.50mm) | |
Features | RF, High Frequency | |
Size / Dimension | 0.339" L x 0.161" W (8.60mm x 4.10mm) | |
Height - Seated (Max) | 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,20840 € | 1.520,84 € |
| Unit Price without VAT: | 15,20840 € |
|---|---|
| Unit Price with VAT: | 18,09800 € |


