Parametric Equivalent

CD4FC561FO3 | |
|---|---|
DigiKey Part Number | CD4FC561FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD4FC561FO3 |
Description | CAP MICA 560PF 1% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance 560 pF | Features RF, High Frequency |
Tolerance ±1% | Size / Dimension 0.339" L x 0.161" W (8.60mm x 4.10mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.311" (7.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4FC561FO3F | Cornell Dubilier Knowles | 0 | CD4FC561FO3F-ND | 29,52580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,42920 € | 2.842,92 € |
| Unit Price without VAT: | 28,42920 € |
|---|---|
| Unit Price with VAT: | 33,83075 € |


