Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD4ED510JO3F | |
|---|---|
DigiKey Part Number | CD4ED510JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD4ED510JO3F |
Description | CAP MICA 51PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance 51 pF | Features RF, High Frequency |
Tolerance ±5% | Size / Dimension 0.291" L x 0.110" W (7.40mm x 2.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4ED510GO3 | Cornell Dubilier Knowles | 0 | CD4ED510GO3-ND | 13,54930 € | Parametric Equivalent |
| CD4ED510GO3F | Cornell Dubilier Knowles | 0 | CD4ED510GO3F-ND | 14,03610 € | Parametric Equivalent |
| CD4ED510JO3 | Cornell Dubilier Knowles | 0 | CD4ED510JO3-ND | 11,48650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,86930 € | 1.186,93 € |
| Unit Price without VAT: | 11,86930 € |
|---|---|
| Unit Price with VAT: | 14,12447 € |


