33 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4ED330JO3F

DigiKey Part Number
CD4ED330JO3F-ND
Manufacturer
Manufacturer Product Number
CD4ED330JO3F
Description
CAP MICA 33PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
33 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.098" (2.50mm)
Features
RF, High Frequency
Size / Dimension
0.291" L x 0.110" W (7.40mm x 2.80mm)
Height - Seated (Max)
0.220" (5.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,44000 €12,44 €
109,66500 €96,65 €
508,55480 €427,74 €
1008,21100 €821,10 €
5007,62868 €3.814,34 €
1.0007,44823 €7.448,23 €
Manufacturers Standard Package
Unit Price without VAT:12,44000 €
Unit Price with VAT:14,80360 €