
CD42FD473JO3F | |
|---|---|
DigiKey Part Number | 338-3531-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD473JO3F |
Description | CAP MICA 0.047UF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD42FD473JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.047 µF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 1.063" (27.00mm) | |
Features | General Purpose | |
Size / Dimension | 1.469" L x 0.449" W (37.30mm x 11.40mm) | |
Height - Seated (Max) | 0.909" (23.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 € | 79,67 € |
| 12 | 67,99250 € | 815,91 € |
| 52 | 64,08385 € | 3.332,36 € |
| 100 | 62,79510 € | 6.279,51 € |
| Unit Price without VAT: | 79,67000 € |
|---|---|
| Unit Price with VAT: | 94,80730 € |

