Parametric Equivalent

CD42FD473FO3F | |
|---|---|
DigiKey Part Number | CD42FD473FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD473FO3F |
Description | CAP MICA 0.047UF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.063" (27.00mm) |
Capacitance 0.047 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 1.469" L x 0.449" W (37.30mm x 11.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD42FD473FO3 | Cornell Dubilier Knowles | 0 | CD42FD473FO3-ND | 72,23250 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,65000 € | 86,65 € |
| 12 | 74,29583 € | 891,55 € |
| 51 | 70,20216 € | 3.580,31 € |
| 102 | 68,75618 € | 7.013,13 € |
| Unit Price without VAT: | 86,65000 € |
|---|---|
| Unit Price with VAT: | 103,11350 € |


