Parametric Equivalent
Parametric Equivalent

CD42FD393GO3 | |
|---|---|
DigiKey Part Number | CD42FD393GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD393GO3 |
Description | CAP MICA 0.039UF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.063" (27.00mm) |
Capacitance 0.039 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.449" L x 0.402" W (36.80mm x 10.20mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.902" (22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD42FD393GO3F | Cornell Dubilier Knowles | 0 | CD42FD393GO3F-ND | 60,75250 € | Parametric Equivalent |
| CD42FD393GP3 | Cornell Dubilier Knowles | 0 | CD42FD393GP3-ND | 56,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 58,74250 € | 234,97 € |
| Unit Price without VAT: | 58,74250 € |
|---|---|
| Unit Price with VAT: | 69,90358 € |



