
CD42FD363JP3 | |
|---|---|
DigiKey Part Number | CD42FD363JP3-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD363JP3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 500 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 0.036 µF | Features General Purpose |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,98400 € | 254,92 € |
| Unit Price without VAT: | 50,98400 € |
|---|---|
| Unit Price with VAT: | 60,67096 € |

