Parametric Equivalent

CD42FD333KP3 | |
|---|---|
DigiKey Part Number | CD42FD333KP3-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD333KP3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.063" (27.00mm) |
Capacitance 0.033 µF | Features General Purpose |
Tolerance ±10% | Size / Dimension 1.441" L x 0.358" W (36.60mm x 9.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD42FD333KP3F | Cornell Dubilier Knowles | 0 | CD42FD333KP3F-ND | 46,22800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,53167 € | 267,19 € |
| Unit Price without VAT: | 44,53167 € |
|---|---|
| Unit Price with VAT: | 52,99269 € |

