Parametric Equivalent

CD42FD303FO3 | |
|---|---|
DigiKey Part Number | CD42FD303FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD303FO3 |
Description | CAP MICA 0.03UF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.063" (27.00mm) |
Capacitance 0.03 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 1.441" L x 0.350" W (36.60mm x 8.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD42FD303FO3F | Cornell Dubilier Knowles | 0 | CD42FD303FO3F-ND | 58,86750 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,63800 € | 268,19 € |
| Unit Price without VAT: | 53,63800 € |
|---|---|
| Unit Price with VAT: | 63,82922 € |


