
CD42FD253FO3F | |
|---|---|
DigiKey Part Number | CD42FD253FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD253FO3F |
Description | CAP MICA 0.025UF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.025 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.063" (27.00mm) |
Capacitance 0.025 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 1.429" L x 0.331" W (36.30mm x 8.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,31000 € | 52,31 € |
| Unit Price without VAT: | 52,31000 € |
|---|---|
| Unit Price with VAT: | 62,24890 € |

