Parametric Equivalent

CD42FD243JO3 | |
|---|---|
DigiKey Part Number | CD42FD243JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD243JO3 |
Description | CAP MICA 0.024UF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.063" (27.00mm) |
Capacitance 0.024 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.429" L x 0.319" W (36.30mm x 8.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD42FD243JO3F | Cornell Dubilier Knowles | 0 | CD42FD243JO3F-ND | 39,48667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,75857 € | 264,31 € |
| Unit Price without VAT: | 37,75857 € |
|---|---|
| Unit Price with VAT: | 44,93270 € |


