Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD42FD223JO3 | |
|---|---|
DigiKey Part Number | CD42FD223JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD42FD223JO3 |
Description | CAP MICA 0.022UF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 1.063" (27.00mm) | |
Features | General Purpose | |
Size / Dimension | 1.421" L x 0.311" W (36.10mm x 7.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,23429 € | 267,64 € |
| Unit Price without VAT: | 38,23429 € |
|---|---|
| Unit Price with VAT: | 45,49881 € |


