Parametric Equivalent

CD42FC683JO3 | |
|---|---|
DigiKey Part Number | CD42FC683JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD42FC683JO3 |
Description | CAP MICA 0.068UF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.063" (27.00mm) |
Capacitance 0.068 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.480" L x 0.469" W (37.60mm x 11.90mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.921" (23.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD42FC683JO3F | Cornell Dubilier Knowles | 0 | CD42FC683JO3F-ND | 77,63333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 73,73250 € | 294,93 € |
| Unit Price without VAT: | 73,73250 € |
|---|---|
| Unit Price with VAT: | 87,74168 € |


