
CD42FA913GO3 | |
|---|---|
DigiKey Part Number | 338-3884-ND |
Manufacturer | |
Manufacturer Product Number | CD42FA913GO3 |
Description | CAP MICA 0.091UF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.091 µF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 1.063" (27.00mm) | |
Features | General Purpose | |
Size / Dimension | 1.500" L x 0.500" W (38.10mm x 12.70mm) | |
Height - Seated (Max) | 0.941" (23.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,51000 € | 103,51 € |
| 12 | 89,47500 € | 1.073,70 € |
| 51 | 84,82529 € | 4.326,09 € |
| 102 | 83,18206 € | 8.484,57 € |
| Unit Price without VAT: | 103,51000 € |
|---|---|
| Unit Price with VAT: | 123,17690 € |


