
CD30FD822JO3F | |
|---|---|
DigiKey Part Number | 338-3057-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD822JO3F |
Description | CAP MICA 8200PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 8200 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.791" L x 0.319" W (20.10mm x 8.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 10 | 10,26700 € | 102,67 € |
| 50 | 9,11080 € | 455,54 € |
| 100 | 8,75280 € | 875,28 € |
| 500 | 8,14646 € | 4.073,23 € |
| 1.000 | 7,95857 € | 7.958,57 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |


