Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD30FD822GO3 | |
|---|---|
DigiKey Part Number | CD30FD822GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD822GO3 |
Description | CAP MICA 8200PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 8200 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.791" L x 0.319" W (20.10mm x 8.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD822FO3 | Cornell Dubilier Knowles | 0 | CD30FD822FO3-ND | 22,36640 € | Parametric Equivalent |
| CD30FD822FO3F | Cornell Dubilier Knowles | 40 | CD30FD822FO3F-ND | 30,87000 € | Parametric Equivalent |
| CD30FD822GO3F | Cornell Dubilier Knowles | 0 | CD30FD822GO3F-ND | 20,62480 € | Parametric Equivalent |
| CM07FD822FO3 | Cornell Dubilier Knowles | 0 | CM07FD822FO3-ND | 41,68020 € | Parametric Equivalent |
| CM07FD822GO3 | Cornell Dubilier Knowles | 0 | CM07FD822GO3-ND | 37,05840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,89540 € | 994,77 € |
| Unit Price without VAT: | 19,89540 € |
|---|---|
| Unit Price with VAT: | 23,67553 € |



