
CD30FD622JO3 | |
|---|---|
DigiKey Part Number | 338-2895-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD622JO3 |
Description | CAP MICA 6200PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 6200 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.780" L x 0.291" W (19.81mm x 7.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.870" (22.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD622JO3F | Cornell Dubilier Knowles | 38 | 338-3056-ND | 25,51000 € | Parametric Equivalent |
| DM30FD622JO3RH | JustRadios - Capacitors and Resistors | 200 | 6520-DM30FD622JO3RH-ND | 14,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,75000 € | 24,75 € |
| 10 | 20,07500 € | 200,75 € |
| 50 | 18,20440 € | 910,22 € |
| 100 | 17,62520 € | 1.762,52 € |
| 500 | 16,64382 € | 8.321,91 € |
| Unit Price without VAT: | 24,75000 € |
|---|---|
| Unit Price with VAT: | 29,45250 € |

