Parametric Equivalent
Parametric Equivalent

CD30FD622FO3F | |
|---|---|
DigiKey Part Number | CD30FD622FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD622FO3F |
Description | CAP MICA 6200PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 6200 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.780" L x 0.291" W (19.81mm x 7.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.870" (22.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD622FO3 | Cornell Dubilier Knowles | 0 | CD30FD622FO3-ND | 22,36640 € | Parametric Equivalent |
| CM07FD622FO3 | Cornell Dubilier Knowles | 0 | CM07FD622FO3-ND | 41,68020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,15140 € | 1.157,57 € |
| Unit Price without VAT: | 23,15140 € |
|---|---|
| Unit Price with VAT: | 27,55017 € |



