Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD30FD502JO3 | |
|---|---|
DigiKey Part Number | CD30FD502JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD502JO3 |
Description | CAP MICA 5000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 5000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.780" L x 0.280" W (19.81mm x 7.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.858" (21.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD502GO3 | Cornell Dubilier Knowles | 0 | CD30FD502GO3-ND | 19,89540 € | Parametric Equivalent |
| CD30FD502GO3F | Cornell Dubilier Knowles | 0 | CD30FD502GO3F-ND | 20,62480 € | Parametric Equivalent |
| CD30FD502JO3F | Cornell Dubilier Knowles | 0 | CD30FD502JO3F-ND | 18,81700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,20440 € | 910,22 € |
| Unit Price without VAT: | 18,20440 € |
|---|---|
| Unit Price with VAT: | 21,66324 € |


