3900 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD30FD392JO3F

DigiKey Part Number
CD30FD392JO3F-ND
Manufacturer
Manufacturer Product Number
CD30FD392JO3F
Description
CAP MICA 3900PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3900 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
3900 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.437" (11.10mm)
Features
General Purpose
Size / Dimension
0.772" L x 0.260" W (19.60mm x 6.60mm)
Height - Seated (Max)
0.858" (21.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,61000 €21,61 €
1017,37900 €173,79 €
5015,68520 €784,26 €
10015,16060 €1.516,06 €
50014,27190 €7.135,95 €
Manufacturers Standard Package
Unit Price without VAT:21,61000 €
Unit Price with VAT:25,71590 €