Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD30FD332GO3 | |
|---|---|
DigiKey Part Number | CD30FD332GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD332GO3 |
Description | CAP MICA 3300PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 3300 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.772" L x 0.252" W (19.60mm x 6.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.858" (21.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD332FO3 | Cornell Dubilier Knowles | 0 | CD30FD332FO3-ND | 20,23040 € | Parametric Equivalent |
| CD30FD332FO3F | Cornell Dubilier Knowles | 0 | CD30FD332FO3F-ND | 20,89980 € | Parametric Equivalent |
| CD30FD332GO3F | Cornell Dubilier Knowles | 0 | CD30FD332GO3F-ND | 17,00080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,40940 € | 820,47 € |
| Unit Price without VAT: | 16,40940 € |
|---|---|
| Unit Price with VAT: | 19,52719 € |


