Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD30FD223JO3 | |
|---|---|
DigiKey Part Number | CD30FD223JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD223JO3 |
Description | CAP MICA 0.022UF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 0.022 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.831" L x 0.461" W (21.10mm x 11.70mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.929" (23.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD223GO3 | Cornell Dubilier Knowles | 0 | CD30FD223GO3-ND | 41,57580 € | Parametric Equivalent |
| CD30FD223GO3F | Cornell Dubilier Knowles | 0 | CD30FD223GO3F-ND | 43,07360 € | Parametric Equivalent |
| CD30FD223JO3F | Cornell Dubilier Knowles | 1.389 | 338-3880-ND | 50,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,29420 € | 1.914,71 € |
| Unit Price without VAT: | 38,29420 € |
|---|---|
| Unit Price with VAT: | 45,57010 € |


