
CD30FD153JO3 | |
|---|---|
DigiKey Part Number | 338-2894-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD153JO3 |
Description | CAP MICA 0.015UF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.015 µF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.811" L x 0.390" W (20.60mm x 9.90mm) | |
Height - Seated (Max) | 0.902" (22.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,75000 € | 41,75 € |
| 10 | 34,83000 € | 348,30 € |
| 50 | 32,06280 € | 1.603,14 € |
| 100 | 31,20510 € | 3.120,51 € |
| Unit Price without VAT: | 41,75000 € |
|---|---|
| Unit Price with VAT: | 49,68250 € |

