Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD30FD133GO3F | |
|---|---|
DigiKey Part Number | CD30FD133GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD133GO3F |
Description | CAP MICA 0.013UF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 0.013 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.811" L x 0.370" W (20.60mm x 9.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD133FO3 | Cornell Dubilier Knowles | 0 | CD30FD133FO3-ND | 33,31760 € | Parametric Equivalent |
| CD30FD133FO3F | Cornell Dubilier Knowles | 0 | CD30FD133FO3F-ND | 34,52320 € | Parametric Equivalent |
| CD30FD133GO3 | Cornell Dubilier Knowles | 0 | CD30FD133GO3-ND | 30,59540 € | Parametric Equivalent |
| CM07FD133FO3 | Cornell Dubilier Knowles | 0 | CM07FD133FO3-ND | 62,43100 € | Parametric Equivalent |
| CM07FD133GO3 | Cornell Dubilier Knowles | 0 | CM07FD133GO3-ND | 57,25320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,71120 € | 1.585,56 € |
| Unit Price without VAT: | 31,71120 € |
|---|---|
| Unit Price with VAT: | 37,73633 € |



