Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD30FD113JO3F | |
|---|---|
DigiKey Part Number | CD30FD113JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD113JO3F |
Description | CAP MICA 0.011UF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 0.011 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.799" L x 0.350" W (20.30mm x 8.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD113GO3 | Cornell Dubilier Knowles | 0 | CD30FD113GO3-ND | 28,45340 € | Parametric Equivalent |
| CD30FD113GO3F | Cornell Dubilier Knowles | 0 | CD30FD113GO3F-ND | 29,53700 € | Parametric Equivalent |
| CD30FD113JO3 | Cornell Dubilier Knowles | 0 | CD30FD113JO3-ND | 26,28140 € | Parametric Equivalent |
| CM07FD113GO3 | Cornell Dubilier Knowles | 0 | CM07FD113GO3-ND | 53,30580 € | Parametric Equivalent |
| CM07FD113JO3 | Cornell Dubilier Knowles | 0 | CM07FD113JO3-ND | 49,16360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,22660 € | 1.361,33 € |
| Unit Price without VAT: | 27,22660 € |
|---|---|
| Unit Price with VAT: | 32,39965 € |



