Parametric Equivalent
Parametric Equivalent

CD30FD113FO3 | |
|---|---|
DigiKey Part Number | CD30FD113FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD113FO3 |
Description | CAP MICA 0.011UF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 0.011 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.799" L x 0.350" W (20.30mm x 8.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FD113FO3F | Cornell Dubilier Knowles | 0 | CD30FD113FO3F-ND | 31,84040 € | Parametric Equivalent |
| CM07FD113FO3 | Cornell Dubilier Knowles | 0 | CM07FD113FO3-ND | 57,60940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,79520 € | 1.539,76 € |
| Unit Price without VAT: | 30,79520 € |
|---|---|
| Unit Price with VAT: | 36,64629 € |



