
CD30FD103JO3 | |
|---|---|
DigiKey Part Number | 338-1078-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD103JO3 |
Description | CAP MICA 10000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 10000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.799" L x 0.339" W (20.30mm x 8.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,27000 € | 30,27 € |
| 10 | 24,83700 € | 248,37 € |
| 50 | 22,66400 € | 1.133,20 € |
| 100 | 21,99020 € | 2.199,02 € |
| Unit Price without VAT: | 30,27000 € |
|---|---|
| Unit Price with VAT: | 36,02130 € |


