Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD30FC303JO3F | |
|---|---|
DigiKey Part Number | CD30FC303JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FC303JO3F |
Description | CAP MICA 0.03UF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD30FC303JO3F Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 0.03 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.831" L x 0.461" W (21.10mm x 11.70mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.921" (23.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FC303GO3 | Cornell Dubilier Knowles | 0 | CD30FC303GO3-ND | 65,61620 € | Parametric Equivalent |
| CD30FC303GO3F | Cornell Dubilier Knowles | 0 | CD30FC303GO3F-ND | 68,00760 € | Parametric Equivalent |
| CD30FC303JO3 | Cornell Dubilier Knowles | 0 | CD30FC303JO3-ND | 60,35480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 62,58000 € | 3.129,00 € |
| Unit Price without VAT: | 62,58000 € |
|---|---|
| Unit Price with VAT: | 74,47020 € |


