Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD30FC253JO3F | |
|---|---|
DigiKey Part Number | CD30FC253JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FC253JO3F |
Description | CAP MICA 0.025UF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.025 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.025 µF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.819" L x 0.429" W (20.80mm x 10.90mm) | |
Height - Seated (Max) | 0.909" (23.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 45,92860 € | 2.296,43 € |
| Unit Price without VAT: | 45,92860 € |
|---|---|
| Unit Price with VAT: | 54,65503 € |


