Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD30FC243JO3F | |
|---|---|
DigiKey Part Number | CD30FC243JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FC243JO3F |
Description | CAP MICA 0.024UF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 0.024 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.819" L x 0.409" W (20.80mm x 10.40mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.902" (22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FC243GO3 | Cornell Dubilier Knowles | 0 | CD30FC243GO3-ND | 48,72240 € | Parametric Equivalent |
| CD30FC243GO3F | Cornell Dubilier Knowles | 0 | CD30FC243GO3F-ND | 50,54300 € | Parametric Equivalent |
| CD30FC243JO3 | Cornell Dubilier Knowles | 0 | CD30FC243JO3-ND | 44,64580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,36080 € | 2.318,04 € |
| Unit Price without VAT: | 46,36080 € |
|---|---|
| Unit Price with VAT: | 55,16935 € |


