Parametric Equivalent

CD30FA333FO3F | |
|---|---|
DigiKey Part Number | CD30FA333FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FA333FO3F |
Description | CAP MICA 0.033UF 1% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 0.033 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.831" L x 0.441" W (21.10mm x 11.20mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD30FA333FO3 | Cornell Dubilier Knowles | 0 | CD30FA333FO3-ND | 59,55100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 61,67420 € | 3.083,71 € |
| Unit Price without VAT: | 61,67420 € |
|---|---|
| Unit Price with VAT: | 73,39230 € |


