Image for CD19FD821GO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD821GO3F

DigiKey Part Number
CD19FD821GO3F-ND
Manufacturer
Manufacturer Product Number
CD19FD821GO3F
Description
CAP MICA 820PF 2% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
820 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.650" L x 0.209" W (16.50mm x 5.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,99000 €5,99 €
104,42600 €44,26 €
503,80160 €190,08 €
1003,60830 €360,83 €
5003,28106 €1.640,53 €
1.0003,17967 €3.179,67 €
2.5003,07254 €7.681,35 €
Manufacturers Standard Package
Unit Price without VAT:5,99000 €
Unit Price with VAT:7,12810 €