Image for CD19FD751JO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD751JO3F

DigiKey Part Number
338-3051-ND
Manufacturer
Manufacturer Product Number
CD19FD751JO3F
Description
CAP MICA 750PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
750 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
750 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.650" L x 0.209" W (16.50mm x 5.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.512" (13.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD18FD751JO3FCornell Dubilier Knowles44338-3013-ND9,65000 €Parametric Equivalent
CD19FD751JO3Cornell Dubilier Knowles120338-2892-ND5,46000 €Parametric Equivalent
DM19FD751JO3RHJustRadios - Capacitors and Resistors1256520-DM19FD751JO3RH-ND4,66600 €Parametric Equivalent
In-Stock: 46
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,56000 €5,56 €
104,08800 €40,88 €
503,50140 €175,07 €
1003,31990 €331,99 €
5003,01254 €1.506,27 €
1.0002,91731 €2.917,31 €
2.5002,81670 €7.041,75 €
Manufacturers Standard Package
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,61640 €