
CD19FD621JO3 | |
|---|---|
DigiKey Part Number | 338-2891-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD621JO3 |
Description | CAP MICA 620PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 620 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.201" W (16.50mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD621JO3F | Cornell Dubilier Knowles | 250 | 338-3047-ND | 5,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,01300 € | 40,13 € |
| 50 | 3,43460 € | 171,73 € |
| 100 | 3,25560 € | 325,56 € |
| 500 | 2,95248 € | 1.476,24 € |
| 1.000 | 2,85858 € | 2.858,58 € |
| 2.500 | 2,75933 € | 6.898,32 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

