
CD19FD511JO3 | |
|---|---|
DigiKey Part Number | 338-2889-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD511JO3 |
Description | CAP MICA 510PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 510 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.201" W (16.50mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD511JO3F | Cornell Dubilier Knowles | 5 | 338-3043-ND | 4,93000 € | Parametric Equivalent |
| CM06FD511JO3 | Cornell Dubilier Knowles | 30 | CM06FD511JO3-ND | 7,96000 € | Parametric Equivalent |
| DM19FD511JO3RH | JustRadios - Capacitors and Resistors | 125 | 6520-DM19FD511JO3RH-ND | 4,24200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,45400 € | 34,54 € |
| 50 | 2,93680 € | 146,84 € |
| 100 | 2,77680 € | 277,68 € |
| 500 | 2,50616 € | 1.253,08 € |
| 1.000 | 2,42229 € | 2.422,29 € |
| 2.500 | 2,33370 € | 5.834,25 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

