Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FD502GO3F | |
|---|---|
DigiKey Part Number | CD19FD502GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD502GO3F |
Description | CAP MICA 5000PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 5000 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.709" L x 0.370" W (18.00mm x 9.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD502FO3 | Cornell Dubilier Knowles | 21 | 338-2887-ND | 20,57000 € | Parametric Equivalent |
| CD19FD502FO3F | Cornell Dubilier Knowles | 0 | CD19FD502FO3F-ND | 15,39320 € | Parametric Equivalent |
| CD19FD502GO3 | Cornell Dubilier Knowles | 0 | CD19FD502GO3-ND | 12,50700 € | Parametric Equivalent |
| CDS19FD502FO3 | Cornell Dubilier Knowles | 0 | CDS19FD502FO3-ND | 16,85600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,92300 € | 646,15 € |
| Unit Price without VAT: | 12,92300 € |
|---|---|
| Unit Price with VAT: | 15,37837 € |



