
CD19FD471JO3F | |
|---|---|
DigiKey Part Number | 338-2611-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD471JO3F |
Description | CAP MICA 470PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 470 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.201" W (16.30mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,59100 € | 35,91 € |
| 50 | 3,05840 € | 152,92 € |
| 100 | 2,89380 € | 289,38 € |
| 500 | 2,61504 € | 1.307,52 € |
| 1.000 | 2,52869 € | 2.528,69 € |
| 2.500 | 2,43744 € | 6.093,60 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |


