
CD19FD471FO3F | |
|---|---|
DigiKey Part Number | 338-3041-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD471FO3F |
Description | CAP MICA 470PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 470 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.642" L x 0.201" W (16.30mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD471FO3 | Cornell Dubilier Knowles | 177 | 338-2883-ND | 5,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,13300 € | 41,33 € |
| 50 | 3,54160 € | 177,08 € |
| 100 | 3,35850 € | 335,85 € |
| 500 | 3,04854 € | 1.524,27 € |
| 1.000 | 2,95254 € | 2.952,54 € |
| 2.500 | 2,85110 € | 7.127,75 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

