Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FD432JO3F | |
|---|---|
DigiKey Part Number | CD19FD432JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD432JO3F |
Description | CAP MICA 4300PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD19FD432JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4300 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.689" L x 0.331" W (17.50mm x 8.40mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,72140 € | 536,07 € |
| Unit Price without VAT: | 10,72140 € |
|---|---|
| Unit Price with VAT: | 12,75847 € |



