Parametric Equivalent
Parametric Equivalent

CD19FD432FO3 | |
|---|---|
DigiKey Part Number | CD19FD432FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD432FO3 |
Description | CAP MICA 4300PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 4300 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.689" L x 0.331" W (17.50mm x 8.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.571" (14.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD432FO3F | Cornell Dubilier Knowles | 0 | CD19FD432FO3F-ND | 13,41160 € | Parametric Equivalent |
| CM06FD432FO3 | Cornell Dubilier Knowles | 0 | CM06FD432FO3-ND | 23,15140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,99640 € | 649,82 € |
| Unit Price without VAT: | 12,99640 € |
|---|---|
| Unit Price with VAT: | 15,46572 € |



