Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD19FD431FO3 | |
|---|---|
DigiKey Part Number | CD19FD431FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD431FO3 |
Description | CAP MICA 430PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 430 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.642" L x 0.201" W (16.30mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD431FO3F | Cornell Dubilier Knowles | 0 | CD19FD431FO3F-ND | 4,07260 € | Parametric Equivalent |
| CDS19FD431FO3 | Cornell Dubilier Knowles | 0 | CDS19FD431FO3-ND | 4,70120 € | Parametric Equivalent |
| CM06FD431FO3 | Cornell Dubilier Knowles | 0 | CM06FD431FO3-ND | 7,29080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,93300 € | 393,30 € |
| Unit Price without VAT: | 3,93300 € |
|---|---|
| Unit Price with VAT: | 4,68027 € |



