
CD19FD332GO3F | |
|---|---|
DigiKey Part Number | CD19FD332GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD332GO3F |
Description | CAP MICA 3300PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3300 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.681" L x 0.291" W (17.30mm x 7.40mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 10 | 8,80300 € | 88,03 € |
| 50 | 7,76600 € | 388,30 € |
| 100 | 7,44480 € | 744,48 € |
| 500 | 6,90082 € | 3.450,41 € |
| 1.000 | 6,73222 € | 6.732,22 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |

