3300 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD332GO3

DigiKey Part Number
338-2879-ND
Manufacturer
Manufacturer Product Number
CD19FD332GO3
Description
CAP MICA 3300PF 2% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
3300 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.681" L x 0.291" W (17.30mm x 7.40mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.551" (14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,94000 €10,94 €
108,43200 €84,32 €
507,42980 €371,49 €
1007,11950 €711,95 €
5006,59426 €3.297,13 €
1.0006,43144 €6.431,44 €
Manufacturers Standard Package
Unit Price without VAT:10,94000 €
Unit Price with VAT:13,01860 €