Image for CD19FD302JO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD302JO3F

DigiKey Part Number
338-3036-ND
Manufacturer
Manufacturer Product Number
CD19FD302JO3F
Description
CAP MICA 3000PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3000 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
EDA/CAD Models
CD19FD302JO3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
3000 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.681" L x 0.280" W (17.30mm x 7.10mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,24000 €10,24 €
107,84900 €78,49 €
506,89500 €344,75 €
1006,59950 €659,95 €
5006,09938 €3.049,69 €
1.0005,94437 €5.944,37 €
Manufacturers Standard Package
Unit Price without VAT:10,24000 €
Unit Price with VAT:12,18560 €