
CD19FD302FO3 | |
|---|---|
DigiKey Part Number | 338-2876-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD302FO3 |
Description | CAP MICA 3000PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 3000 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.681" L x 0.280" W (17.30mm x 7.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| 10 | 11,29400 € | 112,94 € |
| 50 | 10,05560 € | 502,78 € |
| 100 | 9,67200 € | 967,20 € |
| 500 | 9,02236 € | 4.511,18 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,13600 € |

