
CD19FD272GO3F | |
|---|---|
DigiKey Part Number | 338-3034-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD272GO3F |
Description | CAP MICA 2700PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 2700 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.681" L x 0.272" W (17.30mm x 6.90mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 10 | 7,61200 € | 76,12 € |
| 50 | 6,68200 € | 334,10 € |
| 100 | 6,39430 € | 639,43 € |
| 500 | 5,90686 € | 2.953,43 € |
| 1.000 | 5,75579 € | 5.755,79 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

