Image for CD19FD272FO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD272FO3F

DigiKey Part Number
338-3033-ND
Manufacturer
Manufacturer Product Number
CD19FD272FO3F
Description
CAP MICA 2700PF 1% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2700 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
EDA/CAD Models
CD19FD272FO3F Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
2700 pF
Features
General Purpose
Tolerance
±1%
Size / Dimension
0.681" L x 0.272" W (17.30mm x 6.90mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,61000 €11,61 €
108,98300 €89,83 €
507,93380 €396,69 €
1007,60900 €760,90 €
5007,05876 €3.529,38 €
1.0006,88825 €6.888,25 €
Manufacturers Standard Package
Unit Price without VAT:11,61000 €
Unit Price with VAT:13,81590 €