
CD19FD272FO3 | |
|---|---|
DigiKey Part Number | CD19FD272FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD272FO3 |
Description | CAP MICA 2700PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 2700 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.681" L x 0.272" W (17.30mm x 6.90mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,23560 € | 461,78 € |
| Unit Price without VAT: | 9,23560 € |
|---|---|
| Unit Price with VAT: | 10,99036 € |

