
CD19FD271FO3F | |
|---|---|
DigiKey Part Number | CD19FD271FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD271FO3F |
Description | CAP MICA 270PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 270 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,37100 € | 43,71 € |
| 50 | 3,75440 € | 187,72 € |
| 100 | 3,56350 € | 356,35 € |
| 500 | 3,24026 € | 1.620,13 € |
| 1.000 | 3,14013 € | 3.140,13 € |
| 2.500 | 3,03433 € | 7.585,83 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

